Techno Line WS 6750 Wireless Digital Weather Station

Order Code:

61-5804

Brand: Techno Line MPN: WS 6750 EAN-13: 4029665067506

Discontinued


Stay one step ahead of the forecasters with this wireless digital weather station from Techno Line. This neat unit displays the time and date as well as the temperature and humidity both indoors and outside. An outdoor sensor collects the data you require and transmits wirelessly to the weather station indoors.


  • Radio controlled clock with manual setting option
  • Choice of 12 or 24-hour time display
  • Time zone setting
  • Date and weekday display available in 7 languages
  • Indoor and outdoor temperature display in °C/°F
  • Tendency display and MIN/MAX recording
  • Feel-good indicator
  • Frost alarm
  • Air pressure display
  • Sunrise and sunset and moonrise and moonset display
  • 2 alarms with snooze function
  • Blue backlight
  • Low battery indicator
  • Maximum range 50m
  • Weather station dimensions 171 x 123 x 50mm
  • Sensor dimensions 99 x 60 x 24mm
  • Manufacturer's part WS 6750

Station requires 2 x AA batteries and sensor requires 2 x AAA batteries. Batteries not supplied.

Type Wireless weather station

Reviews


Be the first to submit a review

Trustpilot