Tektronix 3-AFG Installed Option; Arbitrary Function Generator

Image Representative of Range

Tektronix 3-AFG Installed Option; Arbitrary Function Generator

Order Code:

85-7391

Brand: Tektronix MPN: 3-AFG
Qty Unit Price (Ex VAT)
1+ £938.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/01/2026

The 3 Series MDO optional integrated Arbitrary Function Generator (3-AFG) is perfect for simulating sensor signals within a design or adding noise to signals to perform margin testing. The integrated function generator provides output of predefined waveforms up to 50 MHz for sine, square, pulse, ramp/triangle, DC, noise, sin(x)/x (Sinc), Gaussian, Lorentz, exponential rise/fall, Haversine and cardiac.

The arbitrary waveform generator provides 128 k points of record for storing waveforms from the analogue input, a saved internal file location, a USB mass storage device, or from an external PC. Transfer waveform files to your 3 Series MDO edit memory via USB or LAN or using a USB mass storage device to be output from the AFG in the oscilloscope.

Refer to the data sheet for further information on the Arbitrary Function Generator (3-AFG) installed option.


  • 13 predefined waveform types
  • 50 MHz waveform generation
  • 128 k arbitrary generator record length
  • 250 MS/s arbitrary generator sample rate

Tektronix technical partner


Type Installed Option Upgrade

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot