Tektronix AFG2021+TBS1052B-EDU Bundle Oscilloscope and Function Generator

Order Code:

64-6209

Brand: Tektronix MPN: AFG2021 + TBS1052B-EDU Bundle

Discontinued


This bundle of test equipment is designed specifically to meet the needs of schools, colleges and universities. The bundle includes:

TBS1052B-EDU2 channel Digital Storage Oscilloscope (DSO)
AFG2021Single channel Arbitrary Function Generator (AFG)

TBS1052B-EDU DSO
This 2 channel oscilloscope has a bandwidth of 50MHz and a sample rate of 1GS/s per channel. The unit uses an innovative Courseware system that enables teachers to seamlessly integrate teaching materials onto the oscilloscope. The Courseware information is presented directly onto the oscilloscope display and is used to provide step-by-step instructions, background theory and hints and tips - enhancing the learning process for the student.

The oscilloscope features a 7in 800 x 480 active TFT colour display that makes signal analysis swift and easy. A dual channel frequency counter is included as well as a whole host of tools that make this oscilloscope perfect for the educational user.

AFG2021 AFG
The arbitrary function generator is a vital tool for creating the waveforms that are essential in a test setup. The unit has a 20MHz bandwidth, 14-bit resolution and a 250MS/s sample rate. It is possible to generate a large number of varying signals, from complex serial data streams to simple clock signals or audio outputs. There are 12 standard waveforms as well as modulation and a built-in noise generator.

The 3.5in colour display and the innovative UI makes setup and signal evaluation easy and frequently used functions and parameters are easily accessible. The on-screen menu and online help are presented on one of eight languages.
  • TBS1052B-EDU DSO
  • Integrated Courseware feature
  • 34x Automated measurements
  • Dual window FFT
  • Dual channel frequency counter
  • Zoom function
  • Autoset and signal auto-ranging
  • Multiple-language user interface
  • small footprint and lightweight
  • USB Connectivity
  • AFG2021 AFG
  • 20MHz Sine and 10MHz pulse waveforms
  • 14-bit Vertical resolution
  • Internal 4 x 128kS memory
  • USB Connectivity
Type Storage oscilloscope and function generator bundle
Accuracy 3%
Bandwidth 50MHz
No. of Channels 2

Reviews


Be the first to submit a review

Trustpilot