Tektronix AFG3011C Function Generator

Extended range
Order Code:

63-4922

Brand: Tektronix MPN: AFG3011C
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5600.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/04/2025

The Tektronix AFG3011C is a Single-Channel Arbitrary Function Generator that is unmatched in performance, versatility, intuitive operation, and affordability. This makes the AFG3011C Function, Arbitrary Waveform, and Pulse Generator, one of the most useful instruments in the industry.

The user can choose from 12 different standard waveforms. Arbitrary waveforms can be generated up to 128K in length at high sampling rates. On pulse waveforms, leading and trailing edge time can be set independently.

External signals can be connected and added to the output signal. The AFG3011C is a single channel model and features a highly stable time base with only ±1ppm drift per year.

The large colour TFT LCD screen shows all relevant waveform parameters and graphical waveshape at a single glance. This gives full confidence in the signal settings and lets you focus on the task at hand. Shortcut keys provide direct access to frequently used functions and parameters. Others can be selected conveniently through clearly structured menus. This reduces the time needed for learning and re-learning how to use the instrument.

What's in the Box?
AFG3011C Single Channel Function Generator
Quick-start user manual
Power Cord
USB Cable
CD-ROM with specifications and performance verification manual
Programmer manual
Service manual
LabView and IVI drivers
CD-ROM with ArbExpress software
NIST-traceable calibration certificate


  • Amplitude up to 20Vp-p into 50Ω Loads
  • 5.6 inch Colour TFT LCD display for full confidence in settings and waveform shape
  • Multilanguage and intuitive operation saves setup time
  • Pulse waveform with variable edge times
  • AM, FM, PM, FSK, PWM
  • Sweep and burst
  • USB Connector on front panel for waveform storage on memory device
  • USB, GPIB, and LAN
  • LabVIEW and LabWindows/IVI-C drivers
  • Supplied with 1-Channel
  • Supplied with 8MHz Analogue Bandwidth
  • Manufacturer's part: Tektronix AFG3011C
Type Arbitrary function generator
Amplitude 40V
Frequency Range 1 µHz to 10 MHz
Maximum Frequency 240MHz
Number of Channels 1
Number of waveforms 12
Waveforms Various

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot