Tektronix MDO3014 4 Channel Oscilloscope

Order Code:

52-1034

Brand: Tektronix MPN: MDO3014
Qty Unit Price (Ex VAT)
1+ £6710.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/02/2026

The Tektronix MDO3014 Mixed Domain Oscilloscope is the Ultimate 6-in-1 Integrated Oscilloscope that includes an integrated spectrum analyser, arbitrary function generator, logic analyser, protocol analyser, and digital voltmeter/counter. The Tektronix MDO3014 is completely customisable and fully upgradable.

At the core of the Tektronix MDO3014 is a world-class oscilloscope, offering comprehensive tools that speed each stage of debug, from quickly discovering anomalies and capturing them, to searching your waveform record for events of interest and analysing their characteristics and your device's behaviour.

What's in the Box?
Tektronix MDO3014 Oscilloscope
N-to-BNC adaptor
Documentation CD
TPP0250: 250 MHz, 10x passive voltage probe. One per analogue channel
Installation and Safety Instructions, printed manual (translated in English, Japanese, and Simplified Chinese)
Accessory bag
Power cord
OpenChoice Desktop Software
Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001 quality system registration


  • 4 analogue channel
  • 100MHz bandwidth
  • Up to 2.5GS/s sample rate
  • 10M record length on all channels
  • >280,000 wfm/s maximum waveform capture rate
  • Standard passive voltage probes with 3.9 pF capacitive loading
  • FastAcq - high-speed waveform capture rate finds elusive signal anomalies quickly
  • Wave Inspector - Controls provide easy navigation and automated search of waveform data
  • Add functionality, increase bandwidth or spectrum analyzer frequency range over time as your needs change or budget allows
  • 33 automated measurements and waveform histograms for simplified waveform analysis
  • TekVPI probe interface directly supports active, differential, and current probes for automatic scaling and units
  • Manufacturer's part: Tektronix MDO3014 Mixed Domain Oscilloscope

Tektronix technical partner


No. of Channels 4
Bandwidth 100MHz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot