Tektronix MDO3032 2 Channel Digital Storage Oscilloscope 350 MHz

Order Code:

63-7836

Brand: Tektronix MPN: MDO3032

Discontinued


The Tektronix MDO3032 is a 2-Channel Mixed Domain Oscilloscope that will provide you with affordable performance in a compact design.

This is the ultimate 6-in-1 integrated oscilloscope that includes an integrated spectrum analyzer, arbitrary function generator, logic analyzer, protocol analyzer, and digital voltmeter/counter. The MDO3032 is completely customisable and fully upgradeable.

At the core of the MDO3032 is a world-class oscilloscope, offering comprehensive tools that speed each stage of debug, from quickly discovering anomalies and capturing them, to searching your waveform record for events of interest and analyzing their characteristics and your device's behaviour.

Digital phosphor technology provides you with fast insight into the real operation of your device. Its fast waveform capture rate is greater than 235,000wfm/s with FastAcq and gives you a high probability of quickly seeing the infrequent problems common in digital systems: runt pulses, glitches, timing issues, and more.

The MDO3032 features a 229mm wide-screen, high resolution (800 x 480 WVGA) display. This oscilloscope also contains a number of ports which can be used to connect the instrument to a network, directly to a PC, or other test equipment: Front and rear USB host ports, Rear USB device port, 10/100 Ethernet port, and a rear-accessed video out port.


  • Upgradable bandwidth to protect your investment
  • 2.5GS/s sample rate
  • 10M record length on all channels
  • 9kHz to 350MHz Spectrum Analyser
  • FastAcq™ high-speed waveform capture
  • Wave Inspector® Controls
  • 33 automated measurements and waveform histograms
  • 229mm wide-screen, high resolution WVGA display
  • Supplied with 2 Channels
  • Supplied with a bandwidth of 350MHz
  • Manufacturer's part: Tektronix MDO3032
No. of Channels 2
Bandwidth 350MHz
Accuracy 1.5%
Type Oscilloscope

Reviews


Be the first to submit a review

Trustpilot