Tektronix MSO3014 4-channel Oscilloscope

Order Code:

51-1951

Brand: Tektronix MPN: MSO3014 EAN-13: 4016138726015
  • E
    RoHS Exempt
  • Country of Origin:
  • Not available for Export

Discontinued


With the MSO3014 Oscilloscope, you can visualize analogue, digital, and serial signals with a single instrument to quickly find and diagnose problems in complex embedded system designs.

Bandwidths up to 100MHz and a minimum of 5x oversampling on all channels provide the performance needed for many of today's mainstream applications. A deep record length of up to 5 Mpoints is standard on all channels, enabling you to capture long windows of signal activity while maintaining fine timing resolution.


  • 100MHz bandwidth model
  • 4-channel model
  • 16 Digital Channels
  • 2.5GS/s Sample rate on all channels
  • 5 Megapoint record length on all channels
  • >50,000 wfm/s maximum waveform capture rate
  • Suite of advanced triggers
  • Ease of use features

Reviews


Be the first to submit a review

Trustpilot