Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Tektronix MSO4054B 500MHz 4-channel oscilloscope

Order Code:  

51-1956

 
Brand: Tektronix MPN: MSO4054B EAN-13: 4016138726091
  • E
    RoHS Exempt
  • Country of Origin:

Discontinued


With this MSO4050B mixed signal oscilloscope, you can analyze up to 20 analogue and digital signals to quickly find and diagnose problems in complex designs. Bandwidths up to 500MHz and 2.5GS/s sample rate on all channels, ensure you have the performance you need to see fast-changing signal details.

To capture long windows of signal activity while maintaining fine timing resolution, the MSO4050B offers deep record length of up to 20M points standard on all channels.


  • 500MHz bandwidth model
  • 4 analogue channel models
  • 16 digital channels
  • Mixed signal design and analysis
  • Two USB 2.0 host ports on the front panel and two on the rear
  • Integrated 10/100/1000BASE-T Ethernet port for network connection
  • Video out port to export the oscilloscope display to a monitor or projector
  • Dimensions: 137(L) x 439(W) x 229(H)mm
  • Input impedance 1MΩ ±1%, 50Ω ±1%
  • Screen size 26.4cm
  • Type (manufacturer type) MSO4054B

Reviews


Be the first to submit a review

Trustpilot