Christmas Opening Hours and Delivery Dates here

Tektronix MSO44 4-BW-1000 Mixed Signal Oscilloscope 4 Flex Channels 1GHz

Order Code:

65-4142

Brand: Tektronix MPN: MSO44 4-BW-1000 EAN-13: 4053199962907

Discontinued


With the largest display and highest available channel count in its class, the 4 Series offers unprecedented insight in a bench-friendly package. And its made-for-touch user interface works exactly as you'd expect.

With the same made-for-touch user interface technology as the award-winning 5 Series and the largest and highest resolution display in its class, the 4 Series MSO sets a new expectation of how a scope should work.

The 4 Series MSO offers better visibility into complex systems by offering four and six channel models with a 13.3-inch high-definition (1,920 x 1,080) display. Many applications, such as embedded systems, three-phase power electronics, automotive electronics, power supply design, and DC-to-DC power converters, require the observation of more than four analog signals to verify and characterize device performance, and to debug challenging system issues.

Most engineers can recall situations in which they were debugging a particularly difficult problem and wanted greater system visibility and context, but the scope they were using was limited to two or four analog channels. Using a second scope involves significant effort to align trigger points, difficulty in determining timing relationships across the two displays, and documentation challenges.


  • Number of Channels: 4 Analogue, 32 Digital
  • Bandwidth: 1GHz
  • Digital/Analogue: Digital
  • Oscilloscope Type: Bench
  • Oscilloscope Form: Mixed Signal
  • Series: 4 Series MSO
  • Power Source: Mains
  • Interface: CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB
  • Display Type: TFT
  • Maximum Vertical Sensitivity: 10V/div
  • Minimum Time Base: 200ps/div
  • Screen Size: 13.3in
  • Sample Rate Random: 6.25 Gsps
  • Weight: 7.6kg
  • Input Impedance: 1 MΩ
  • Record Length: 31.25M points/ch
  • Maximum Time Base: 1000s/div
  • Dimensions: 450 x 155 x 249mm
  • Vertical Resolution: 12 bit
  • Rise Time: 5.5ns

  • Tektronix technical partner


    No. of Channels 4, 32
    Bandwidth 1GHz
    Accuracy +1%

    Trustpilot