Tektronix P3010 Oscilloscope Probe 100 MHz 10:1 300V

Tektronix P3010 Oscilloscope Probe 100 MHz 10:1 300V

Order Code:

63-0766

Brand: Tektronix MPN: P3010 EAN-13: 4016138946635

Discontinued


The Tektronix P3010 is a Passive Voltage Probe that has been designed to complement the Tektronix family of portable DSO instruments.


  • 1MΩ inputs
  • Moulded passive voltage probes
  • Single-piece, moulded rubber body
  • Lightweight ergonomic design
  • 10 times improvement in durability
  • HYBRID/SMT circuitry on multi-layer circuit board for improved performance and reliability
  • New stronger, replaceable probe tip
  • Safety certification UL3111-2-031, CSA1010.2.031, EN61010-2-031, IEC61010-2-031
  • Manufacturer's part: Tektronix P3010
Type Probe
Accuracy N/A
Bandwidth 100MHz
No. of Channels N/A

Reviews


Be the first to submit a review

Trustpilot