Christmas Opening Hours and Delivery Dates here

Tektronix P6245 Active Probe

Order Code:

49-9394

Brand: Tektronix MPN: P6245
Qty Unit Price (Ex VAT)
1+ £4860.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/02/2026

The Tektronix P6245 active probe provides the electrical and mechanical performance required for today's digital systems designs.

No additional power supplies or cables are required when used with TEKPROBE BNC oscilloscopes. The P6245 achieves high-speed signal acquisition and low circuit loading, required for solving today's problems faced by designers.

The small compact probe head and versatile attachment accessories allow direct connection to the device under test.

The P6245 Active Probe provides scope bandwidth at the probe tip for the TDS500/600/700.

Note some TDS6000 or TDS7000 oscilloscopes require a TCA-BNC adapter.


  • ≥1.5 GHz Bandwidth (Typical, Probe Only)
  • ≤1 pF Input Capacitance
  • 1 MΩ Input Resistance
  • Direct Access to SMDs as Small as 0.5 mm Pitch
  • Measures CMOS, BiCMOS, ECL, GaAs, and TTL Logic

Tektronix technical partner


Type Active Probe
Bandwidth 1.5GHz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot