Christmas Opening Hours and Delivery Dates here

Tektronix TBS1022 25Mhz 2 Channel oscilloscope

Order Code:

51-5419

Brand: Tektronix MPN: TBS1022 EAN-13: 4016138797213

Discontinued


The TektronixTBS1022 Digital Storage Oscilloscope provides up to 25MHz bandwidth and 500MS/s sample rate, no other digital storage oscilloscope offers as much bandwidth and sample rate for the price. Tektronix proprietary sampling technology provides real-time sampling with the stated sampling rate on all channels, all the time to accurately capture your signals. Sampling performance is not reduced when using multiple channels.

TheTBS1022 is ideal for students, hobbyists or any person or organization on a tight budget, These oscilloscopes deliver outstanding performance, including best in class, digital real time sampling, pass/fail testing, and familiar, easy to use controls.

All at a price that's equally impressive.

  • Supplied in 25MHz bandwidth model
  • 2-channel Model
  • Up to 500MS/s sample rate on all channels
  • 2.5k point record length on all channels
  • Advanced triggers including pulse width trigger and line-selectable
  • Video trigger
  • 16 Automated measurements and FFT analysis for simplified waveform analysis
  • Built-in Waveform Limit Testing
  • Automated, Extended Data Logging Feature
  • Autoset and Signal Auto-ranging
  • Built-in Context-sensitive Help
  • Probe Check Wizard
  • Multiple-language User Interface
  • 5-year Warranty

  • Supplied in 25MHz bandwidth model
  • 2-channel Model
  • Up to 500MS/s sample rate on all channels
  • 2.5k point record length on all channels
  • Advanced triggers including pulse width trigger and line-selectable
  • Video trigger
  • 16 Automated measurements and FFT analysis for simplified waveform analysis
  • Built-in Waveform Limit Testing
  • Automated, Extended Data Logging Feature
  • Autoset and Signal Auto-ranging
  • Built-in Context-sensitive Help
  • Probe Check Wizard
  • Multiple-language User Interface
  • 5-year Warranty

Tektronix technical partner



Trustpilot