Tektronix TBS1052B-EDU 2 Channel Digital Storage Oscilloscope 50MHz

Tektronix TBS1052B-EDU 2 Channel Digital Storage Oscilloscope 50MHz

Tektronix
Order Code:

52-1230

Brand: Tektronix MPN: TBS1052B-EDU

Discontinued


The Tektronix TBS1052B-EDU Digital Storage Oscilloscope has been designed specifically to meet the needs of today's schools and universities. It is the first oscilloscope to use an innovative new Courseware system that enables educators to seamlessly integrate teaching materials onto TBS1000-EDU oscilloscopes. The Courseware information is presented directly on the oscilloscope display and can be used to provide; step by step instructions, background theory, hints and tips or an efficient way for students to document their lab work. The instrument includes a 7-inch WVGA TFT colour display, and a 5 year standard warranty, are just a few of the features that make the TBS1052B-EDU the industry's best value entry level oscilloscope for educational activities.

This oscilloscope will provide you with affordable performance in a compact design. The TBS1052B-EDU is the only 2-channel oscilloscope in its class that is designed for extensive monitoring and analysis activities. Versatile features like 34 automated measurements, up to 50MHz bandwidth, limit testing, data logging, dual channel frequency counters, waveform trending and up to 1GS/s sample rate puts the TBS1052B-EDU in a class all its own, and helps you get more done, in less time.

Usually, entry-level instruments are as light in features as they are in price. But the Tektronix TBS1052B-EDU is not a usual instrument. It is ideal for students, hobbyists or any person or organisation on a tight budget, the TBS1052B-EDU oscilloscope delivers outstanding performance, including best-in-class digital real-time sampling, pass/fail testing, and familiar, easy-to-use controls. All at a price that's equally impressive.

What's in the box?

Tektronix TBS1052B-EDU, 2 x TPP0051 50MHz probe, Power cord, Traceable certificate of calibration, Printed documentation (Installation and safety manual), CD with customer documentation (including detailed user manuals), and 5-year warranty.


  • 2-channel model
  • Up to 1GS/s sample rate on all channels
  • 2.5k point record length on all channels
  • 7 inch WVGA (800X480) Active TFT Colour Display
  • 34 automated measurements
  • Dual window FFT, simultaneously monitors both the time and frequency domains
  • Integrated Courseware feature (EDU Models only)
  • Dual channel frequency counter
  • Multiple-language user interface
  • Small footprint and lightweight
  • Advanced triggers including pulse and line-selectable video triggers
  • Built-in waveform limit and trend plot testing
  • Zoom Function
  • Automated, extended data logging feature
  • Autoset and auto-ranging functions
  • Built-in context-sensitive help
  • Type: Digital Storage Oscilloscope
  • Supplied in 50MHz bandwidth
  • Manufacturer's part: TBS1152B-EDU
No. of Channels 2
Bandwidth 50MHz
Accuracy ±3%

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C