Christmas Opening Hours and Delivery Dates here

Tektronix TBS2072B 2 Channel Digital Storage Oscilloscope 70MHz

Order Code:

85-1783

Brand: Tektronix MPN: TBS2072B EAN-13: 4064161031583
Qty Unit Price (Ex VAT)
1+ £1510.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 9 weeks

The TBS2072B is from the TBS2000B series of Oscilloscopes and is equipped with a 9-inch WVGA display, 5 million point record length and 2 GS/s sample rate, to capture and display significantly more signal to help you debug and validate the designs faster. Easily and confidently analyze your signals with new on-waveform cursor readouts and 32 automated measurements, each with informative tips. The TekVPI® probe interface supports traditional passive BNC probes, but also enables wide application coverage with the latest active voltage probes and current probes.


Key performance specifications

  • 2 analog channels
  • 70 MHz bandwidth up to 2 GS/s sampling rate
  • 5 M record length on all channels
  • 5 year warranty

Key features

  • 9-inch WVGA color display with 15 horizontal grids shows 50% more signal
  • TekVPI probe interface supports active, differential, and current probes with automatic scaling and units
  • New front-end design enables more accurate measurements
  • 32 automated measurements, and FFT function for quick waveform analysis
  • Search and Mark features for easy identification of events that occur in the acquired waveform
  • HelpEverywhere® provides helpful on-screen tips for new users
  • Built-in Scope Intro handbook provides operating instructions and oscilloscope fundamentals
  • The instrument user interface and the front panel overlay is translated into 10 languages

Connectivity

  • USB 2.0 host port on the front panel for quick and easy data storage
  • USB 2.0 device port on rear panel for easy connection to a PC
  • 10/100BASE-T Ethernet port for remote control over LAN
  • Wi-Fi interface provides wireless communications capability support

Education

  • Courseware function presents lab exercise guidance on the display
  • Fully compatible with TekSmartLab lab management software for education
  • Autoset, Cursors and Automated measurements can be disabled to help educators to teach basic concepts to students

Tektronix technical partner


No. of Channels 2
Bandwidth 70MHz
Accuracy ±3%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot