Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2630.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The TBS2104B is from the TBS2000B series of Oscilloscopes and is equipped with a 9-inch WVGA display, 5 million point record length and 2 GS/s sample rate, to capture and display significantly more signal to help you debug and validate the designs faster. Easily and confidently analyze your signals with new on-waveform cursor readouts and 32 automated measurements, each with informative tips. The TekVPI® probe interface supports traditional passive BNC probes, but also enables wide application coverage with the latest active voltage probes and current probes.
Key performance specifications
Key features
Connectivity
Education
No. of Channels | 4 |
---|---|
Bandwidth | 100MHz |
Accuracy | ±3% |
To use this facility please Sign In.
Sign In