Tektronix Timer/Counter/Analysers FCA3000 and FCA3100 Series

Tektronix Brand: Tektronix

A range of Textronix Timer/Counter/Analysers from the FCA3000 and FCA3100 Series. The FCA3000 and FCA3100 pack many different functions into one feature-rich instrument. With industry-leading frequency and time resolution, the FCA Series comes standard with deep internal memory and a fast data transfer rate of 250k Samples/s to internal memory. In addition, the multi-parameter display shows auxiliary measurements alongside your main measurement to provide you with the results you need at a glance. With the industry's most comprehensive analysis modes, including measurement statistics, histograms, and trend plots, you have the tools you need to quickly and accurately analyse your signal.

A high-resolution screen is critical for R&D and production testing on today's demanding designs. The FCA Series delivers 12-digit/s frequency resolution and for time measurements, single-shot resolution of 50ps (FCA3100 Series) or 100ps (FCA3000 Series) is available with measurement values displayed up to 14 digits.

With the unique display of the FCA Series, you can measure multiple parameters of the same signal from one test connection. To reveal signal quality issues like drift, intermittent transients, and stability, you can view the data as a real-time trend plot or a histogram with the FCA Series graphical display mode, or you can use measurement statistics to track how signal parameters are changing over time. A single-button Analyse mode gives you fast insight into the behaviour of your device right on the timer/counter's display.

  • 300MHz Models
  • Up to 3 Input channels
  • 50ps (FCA3100 Series) or 100ps (FCA3000 Series) single-shot time resolution
  • 12 Digit/s frequency resolution
  • 0.001° Phase resolution
  • 3mV or better voltage resolution
  • 250k Sample/s data transfer rate to internal memory
  • Up to 15k sample/s data transfer rate over USB/GPIB bus
  • Up to 650 individually triggered measurements/s
  • Automated measurements: frequency, period, ratio, time interval, time interval error, pulse width, rise/fall time, phase angle, duty cycle, maximum voltage, minimum voltage, peak-to-peak voltage
  • Totalise measurement (FCA3100 Series)
  • Multi-parameter display
  • Trend plot mode
  • Measurement statistics mode
  • Histogram mode
  • Allan deviation
  • Zero dead-time frequency/period measurements
  • Continuous data streaming over USB/GPIB bus during measurement (FCA3100 Series)
  • Programmable pulse output from 0.5Hz to 50MHz
  • USB Device and GPIB ports on rear panel for quick PC connectivity
  • GPIB Interface supports full SCPI-compatible programmability and offers an emulation mode for plug-and-play replacement in existing ATE systems
  • External arming input
  • 10MHz Reference oscillator output
  • Includes national instrument's LabVIEW SignalExpress™ TE limited
  • Edition software for connecting your bench
  • Available models: Tektronix FCA3000 and FCA3100
Description Image Product Buy Pricing (Ex VAT) Type Number of Channels
Tektronix FCA3000 Frequency Counter 300 MHz 100ps Time Resolution
Tektronix FCA3000 Frequency Counter 300 MHz 100ps Time Resolution
Extended range
Order code: 63-5990
MPN: FCA3000

Available to back orderBack-order availability date - 07/02/2026
1+ £3910.00
Price per unit Ex VAT
Analyser, counter, timer 3
Tektronix FCA3100 Frequency Counter 300 MHz 50ps Time Resolution
Tektronix FCA3100 Frequency Counter 300 MHz 50ps Time Resolution
Extended range
Order code: 63-5991
MPN: FCA3100

Available to back orderBack-order availability date - 07/02/2026
1+ £6040.00
Price per unit Ex VAT
Analyser, counter, timer 3
Mftrs. Part No.FCA3100 FCA3000
Order code63-5991 63-5990
Frequency Resolution12 digit/s12 digit/s
Time Resolution50ps100ps
Voltage Resolution1mV3mV
Speed to Internal Memory250k measurement/s250k measurement/s
3.5M results750k results
Talker-only Output (GPIB/USB)4k measurement/sNo
Individually Triggered Meas.650/s500/s
Block Transfer Speed15k measurement/s5k measurement/s
Frequency/Period, Time,YesYes
Phase, Volt, Duty Cycle,YesYes
Pulse, Rise TimeYesYes
Graphic Display of Trend,YesYes
Histogram, ModulationYesYes
DomainYes Yes
Programmable Pulse OutputYesNo
Continuous MeasurementsYes No
Frequency Range DC Coupled:DC to 300MHzDC to 300MHz
AC Coupled: 10Hz to 300MHzAC Coupled: 10Hz to 300MHz
300-400 MHz in Manual Trigger300-400 MHz in Manual Trigger
mode for both AC and DCmode for both AC and DC
Impedance1MΩ/ 20pF or 50Ω1MΩ/ 20pF or 50Ω
Trigger SlopePositive or negativePositive or negative
Max Channel Timing Difference500ps500ps
Sensitivity15mVRMS (DC-200MHz)15mVRMS (DC-200MHz)
25mVRMS (200-400MHz)25mVRMS (200-400MHz)
AttenuationX1, X10X1, X10
Dynamic Range (X1)30mVp-p to 10Vp-p30mVp-p to 10Vp-p
Trigger LevelReadout on displayReadout on display
ResolutionFCA3000 Series: 3mVFCA3100 Series: 1mV
Uncertainty (X1) ±(15mV +1% of trigger level)±(15mV +1% of trigger level)
Auto Hysteresis
TimeMin hysteresis window (hysteresis compensation)Min hysteresis window (hysteresis compensation)
FrequencyOne-third of input signal amplitudeOne-third of input signal amplitude
Frequency Range1Hz to 300MHz1Hz to 300MHz
Analogue LP FilterNominal 100kHz, RC typeNominal 100kHz, RC type
Digital LP Filter1Hz to 50MHz cutoff frequency1Hz to 50MHz cutoff frequency
ConnectorBNCBNC


Trustpilot