Tektronix TPP0051 Oscilloscope Probe Scoop Proof 50 MHz 10:1

Order Code:

63-0744

Brand: Tektronix MPN: TPP0051 EAN-13: 4016138887952

Discontinued


The Tektronix TPP0051 10x is a High Impedance Passive Probe with 10x attenuation that is designed for use with the following Tektronix oscilloscopes:

TBS1000B and TBS1000B-EDU oscilloscopes, which have 20pF of input capacitance.


  • Bandwidth: 50MHz
  • Cable length: 1.3m
  • Divider voltage ratio: 10:1
  • Input capacity: <12 pF
  • Probe type (category): Probe
  • Manufacturer's part: Tektronix TPP0051
Type Probe
Accuracy 10:1%
Bandwidth DC to 50MHz
No. of Channels N/A

Reviews


Be the first to submit a review

Trustpilot