Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
TracoPower TEL 5-1222 6W DC-DC Converter 9 - 18V DC In ±12V DC ±250mA
Image Representative of Range

TracoPower TEL 5-1222 6W DC-DC Converter 9 - 18V DC In ±12V DC ±250mA

Order Code:  

57-4943

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TEL 5-1222 Copy to clipboard
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £19.02

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
5 available to back OrderBack-order availability date - 03/10/2024

TracoPower TEL 5 series DC-DC converter modules offer a wide 2:1 input range with state-of-the-art SMD technology which guarantees high reliability and performance.


  • Case type: DIL 24
  • Dimensions, length: 32.0mm
  • Dimensions, width: 20.3mm
  • Efficiency: 84 %
  • Input voltage: 9 - 18V DC
  • Load control (%): Single max ±1 %/Dual max 2 %
  • Mains control: max. ±0.3 %
  • No. of outputs: 2
  • Operating temperature range: -25 °C to +71 °C
  • Output current: ±250mA
  • Output voltage: ±12V DC
  • Output voltage 1: +12V DC
  • Output voltage 2: -12V DC
  • Power: 6W
  • Residual ripple: (20 MHz Bandwidth) typ. 75 Vpp
  • Manufacturer's part TEL 5-1222
Mounting Style DIL-24
Number of Outputs 2
Output Current Max 250mA
Output Current Min -250mA
Output Voltage Max 12V
Output Voltage Min -12V
Power Rating 6W
Supply Voltage Range 9 to 18V
Temperature Range -25 to +70°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot