Teledyne LeCroy HDO4022 High Definition 200MHz 2 Channel Oscilloscope

Order Code:

86-3144

Brand: LeCroy MPN: HDO4022

Discontinued


Configuring the HDO4022 is simple thanks to the intuitive touch screen user interface. Everything on the screen is interactive.

Combining Teledyne LeCroy's HD4096 high definition 12-bit technology, with long memory, a compact form factor, 12.1 inch touch screen display and powerful debug tools, give you the HDO4022. This is the ideal oscilloscope for precise measurements and quick debug.



  • 12-bit ADC resolution, up to 15-bit with enhanced resolution
  • 200MHz, 350MHz, 500MHz, 1GHz bandwidths
  • Long memory - up to 50Mpts/Ch
  • 12.1 inch touch screen display
  • Multi-language user interface
  • WaveScan - advanced search and find
  • LabNotebook documentation and report generation
  • History Mode - waveform playback
  • Spectrum analyzer mode
  • Power analysis software
No. of Channels 2
Bandwidth 200MHz
Accuracy ±0.5%

Reviews


Be the first to submit a review

Trustpilot