Christmas Opening Hours and Delivery Dates here

Telegärtner 100023246 Terminal Block 2.54mm Pitch 10 Pins DIN 41618

Order Code:

07-5801

Brand: Telegartner MPN: 100023246 EAN-13: 2050000858888
Qty Unit Price (Ex VAT)
1+ £6.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 available to back orderBack-order availability date - 14/01/2026

Telegärtner's Terminal Block 100023246 features a 2.54 mm pitch and conforms to DIN 41618 standards, providing 10 pins for connectivity. This edge connector with sockets is typically used in electronic or telecommunication equipment where reliable connections are essential. The product offers robust construction for stable and secure connections in various industrial applications.
Type Edge connector (sockets)
Case Material PC
Certification marks DIN 41618
Connector orientation Perpendicular (to the PCB)
Connector Type Edge connector, straight
Contact Material Copper alloy
Contact surface Silver plated
Dim (L x W x H) 15 x 47 x 22.5 mm
DIN Standard B
Factory colour Black
Height 22.5mm
Length 15mm
Misc Attribute 1 Terminal block
Nominal Current 6A
Nominal current - rounded value 6A
Nominal current (details) 6A
Number of Pins 10
Number of Rows 2
Pins 10
Pins per row 5
Total no. of pins 10
Width 47mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot