Christmas Opening Hours and Delivery Dates here
Telegärtner 100023254 Terminal Block 2.54mm Pitch 39 Pins DIN 41618

Image Representative of Range

Telegärtner 100023254 Terminal Block 2.54mm Pitch 39 Pins DIN 41618

Order Code:

07-5809

Brand: Telegartner MPN: 100023254 EAN-13: 2050000858925
Qty Unit Price (Ex VAT)
1+ £17.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
87 available to back orderBack-order availability date - 14/01/2026

Telegärtner's Terminal Block, model number 100023254, features a pitch of 2.54 mm and includes 39 pins compliant with the DIN 41618 standard. This edge connector socket is designed for reliable connections in electronic circuit assemblies. Typical applications include use in telecommunications and data processing equipment, where secure and stable board connections are essential.
Type Edge connector (sockets)
Case Material PC
Certification marks DIN 41618
Connector orientation Perpendicular (to the PCB)
Connector Type Edge connector, straight
Contact Material Copper alloy
Contact surface Silver plated
Dim (L x W x H) 20 x 83 x 22.5 mm
DIN Standard B
Factory colour Black
Height 22.5mm
Length 20mm
Misc Attribute 1 Terminal block
Nominal Current 6A
Nominal current - rounded value 6A
Nominal current (details) 6A
Number of Pins 39
Number of Rows 3
Pins 39
Pins per row 13
Total no. of pins 39
Width 83mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot