Christmas Opening Hours and Delivery Dates here
Telegärtner 100023325 BNC Connector plug right angle 50 Ω bayonet 4 GHz

Image Representative of Range

Telegärtner 100023325 BNC Connector plug right angle 50 Ω bayonet 4 GHz

Order Code:

07-5828

Brand: Telegartner MPN: 100023325 EAN-13: 4018359342210
Qty Unit Price (Ex VAT)
1+ £17.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 13/01/2026

The Telegärtner BNC connector 100023325 is a right angle plug designed for 50 O impedance. It is commonly used in high frequency equipment and coaxial connections. This connector is ideal for applications in radio and networking systems.
Type BNC connector
Impedance 50Ω
Contact Termination Crimp
Cable category RG 214/U
Cable Ø 10.80mm
Case Material Brass nickel plated
Connector Type Plug, right angle
Contact Material Brass gold plated
Insulation Material PTFE
Max. frequency 4GHz
Seal type Bayonet
Temperature Range -40 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot