Christmas Opening Hours and Delivery Dates here
Telegärtner 100023427 BNC Connector 50 Ω Socket straight 1pc

Image Representative of Range

Telegärtner 100023427 BNC Connector 50 Ω Socket straight 1pc

Order Code:

07-5856

Brand: Telegartner MPN: 100023427 EAN-13: 2050003454452
Qty Unit Price (Ex VAT)
1+ £5.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 13/01/2026

The Telegärtner 100023427 is a BNC connector socket, straight, with a 50 O impedance. It is typically used in RF and coaxial cable applications for high-frequency signal transmissions. This connector is suitable for use in telecommunications, broadcasting, and networking equipment.
Type BNC connector
Impedance 50Ω
Contact Termination Crimp
Cable category K 02252 D
Cable Ø 3mm
Case Material Brass nickel plated
Connector Type Socket, straight
Contact Material Brass gold plated
Insulation Material PTFE
Max. frequency 4GHz
Seal type Bayonet
Temperature Range -40 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot