Christmas Opening Hours and Delivery Dates here
Telegärtner 100023456 BNC Connector plug right angle 75 Ω 1pc

Image Representative of Range

Telegärtner 100023456 BNC Connector plug right angle 75 Ω 1pc

Order Code:

07-5864

Brand: Telegartner MPN: 100023456 EAN-13: 2050003471039
Qty Unit Price (Ex VAT)
1+ £7.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
41 available to back orderBack-order availability date - 13/01/2026

The Telegärtner BNC connector, model 100023456, is a right-angle plug designed for 75 O impedance. It is commonly used in high-frequency applications, such as broadcasting and telecommunications. Its robust design ensures reliable connections in both professional and consumer electronic equipment.
Type BNC connector
Impedance 75Ω
Contact Termination Crimp
Cable category RG 179/BU
Cable Ø 2.70mm
Case Material Brass nickel plated
Connector Type Plug, right angle
Contact Material Brass gold plated
Insulation Material PTFE
Max. frequency 4GHz
Seal type Bayonet
Temperature Range -40 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot