Christmas Opening Hours and Delivery Dates here
Telegärtner 100023916 N Connector plug straight 50 Ω 1pc

Image Representative of Range

Telegärtner 100023916 N Connector plug straight 50 Ω 1pc

Order Code:

07-5990

Brand: Telegartner MPN: 100023916 EAN-13: 4018359247881
Qty Unit Price (Ex VAT)
1+ £9.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
177 available to back orderBack-order availability date - 14/01/2026

The Telegärtner 100023916 is a high-frequency N connector plug designed for 50 O impedance. It is ideal for use in coaxial cable applications, providing reliable connections for RF and antenna setups. This robust connector is suitable for various telecommunications and broadcast equipment.
Adaptor Type N connector
Connection Crimp
Connector Type Plug, straight
Impedance 50Ω
Misc Attribute J01020A0127

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot