Christmas Opening Hours and Delivery Dates here
Telegärtner 100023999 N Connector straight 50 Ω 1pc

Image Representative of Range

Telegärtner 100023999 N Connector straight 50 Ω 1pc

Order Code:

07-5993

Brand: Telegartner MPN: 100023999 EAN-13: 4018359111656
Qty Unit Price (Ex VAT)
1+ £11.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 14/01/2026

Telegärtner's N connector is a straight, 50 O coaxial connector. It is designed for high-frequency applications and offers reliable connectivity. Typical applications include use in radio frequency and antenna systems.
Adaptor Type N connector
Cable category RG 58
Connection Crimp
Connector Type Connector, straight
Impedance 50Ω
Misc Attribute J01021A0063

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot