Christmas Opening Hours and Delivery Dates here
Telegärtner 100024661 SMA Connector reverse polarity plug right angle 50Ω

Image Representative of Range

Telegärtner 100024661 SMA Connector reverse polarity plug right angle 50Ω

Order Code:

07-6078

Brand: Telegartner MPN: 100024661 EAN-13: 4064161267159
Qty Unit Price (Ex VAT)
1+ £9.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 13/01/2026

The Telegärtner 100024661 is an SMA reverse polarity connector plug designed with a right angle for 50 ohm applications. It is ideal for high-frequency coaxial connections in antenna and RF communication systems. This connector is suitable for use in various electronic devices and telecommunications equipment.
Adaptor Type SMA reverse polarity connector
Cable Ø 5.90mm
Case Material Brass gold plated
Connection Crimp
Connector Type Plug, right angle
Contact Material Brass gold plated
Impedance 50Ω
Insulation Material PTFE
Max. frequency 6GHz
Seal type Screw-on
Temperature Range -55 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot