Christmas Opening Hours and Delivery Dates here
Telegärtner 100024858 SMB Connector Plug straight 50 Ω 1pc up to 4 GHz

Image Representative of Range

Telegärtner 100024858 SMB Connector Plug straight 50 Ω 1pc up to 4 GHz

Order Code:

07-6123

Brand: Telegartner MPN: 100024858 EAN-13: 2050003445610
Qty Unit Price (Ex VAT)
1+ £5.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 14/01/2026

The Telegärtner SMB connector is a straight plug designed for 50 O impedance and comes as a single unit. Its compact design makes it ideal for high-frequency applications in coaxial and antenna connections. This connector is typically used in telecommunications and broadcasting equipment.
Type SMB connector
Impedance 50Ω
Contact Termination Crimp
Cable category K 02252 D
Cable Ø 3mm
Case Material Brass gold plated
Connector Type Plug, straight
Contact Material Brass gold plated
Insulation Material PTFE
Max. frequency 4GHz
Seal type Snap-in
Temperature Range -55 - 155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot