Christmas Opening Hours and Delivery Dates here
Telegärtner 100024865 SMB Connector Socket right angle 50 Ω 1pc

Image Representative of Range

Telegärtner 100024865 SMB Connector Socket right angle 50 Ω 1pc

Order Code:

07-6126

Brand: Telegartner MPN: 100024865 EAN-13: 2050003447775
Qty Unit Price (Ex VAT)
1+ £9.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 13/01/2026

The Telegärtner 100024865 is a right angle SMB connector socket designed for 50 O impedance. It's ideal for high-frequency applications and is widely used in telecommunication and data transmission systems. This robust connector is suitable for use in RF equipment and antenna installations.
Type SMB connector
Impedance 50Ω
Contact Termination Crimp
Cable category RG 178 U
Cable Ø 1.90mm
Case Material Brass gold plated
Connector Type Socket, right angle
Contact Material Brass gold plated
Insulation Material PTFE
Max. frequency 4GHz
Seal type Snap-in
Temperature Range -55 - 155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot