Christmas Opening Hours and Delivery Dates here
Telegärtner 100024882 SMB Socket straight 50 Ω suitable for up to 4 GHz

Image Representative of Range

Telegärtner 100024882 SMB Socket straight 50 Ω suitable for up to 4 GHz

Order Code:

07-6134

Brand: Telegartner MPN: 100024882 EAN-13: 2050003444132
Qty Unit Price (Ex VAT)
1+ £9.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 13/01/2026

Telegärtner's 100024882 SMB connector is a straight, 50 O socket. It is ideal for high-frequency applications and ensures reliable coaxial connections. Commonly used in communication equipment, it serves as a crucial component in antenna and radio systems.
Type SMB connector
Impedance 50Ω
Contact Termination Crimp
Cable category RG 178 U
Cable Ø 1.90mm
Case Material Brass gold plated
Connector Type Socket, straight
Contact Material Brass gold plated
Insulation Material PTFE
Max. frequency 4GHz
Seal type Snap-in
Temperature Range -55 - 155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot