Christmas Opening Hours and Delivery Dates here
Telegärtner 100025100 MMCX Connector Plug straight 50 Ω 1pc

Image Representative of Range

Telegärtner 100025100 MMCX Connector Plug straight 50 Ω 1pc

Order Code:

07-6168

Brand: Telegartner MPN: 100025100 EAN-13: 4018359543709
Qty Unit Price (Ex VAT)
1+ £5.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 14/01/2026

The Telegärtner MMCX connector, part number 100025100, is a plug designed for high-frequency applications with an impedance of 50 O. This straight coaxial connector is suitable for use in antenna systems and various electronic devices requiring reliable RF connections. It is typically utilised in telecommunications, wireless communications, and broadcast applications.
Type MMCX connector
Impedance 50Ω
Contact Termination Crimp
Connector Type Plug, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot