Christmas Opening Hours and Delivery Dates here

Telegärtner 100025101 MMCX Connector Plug straight 50 Ω 1pc

Order Code:

07-6170

Brand: Telegartner MPN: 100025101 EAN-13: 4018359543716
Qty Unit Price (Ex VAT)
1+ £4.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
89 available to back orderBack-order availability date - 13/01/2026

Telegärtner's 100025101 is a straight MMCX connector designed for 50 O systems. It is ideal for high-frequency applications, ensuring reliable connections in communication devices. The compact and durable design makes it suitable for use in antennas and other RF equipment.
Type MMCX connector
Impedance 50Ω
Contact Termination Crimp
Connector Type Plug, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot