Christmas Opening Hours and Delivery Dates here
Telegärtner 100025105 MMCX Connector straight 50 Ω 1pc

Image Representative of Range

Telegärtner 100025105 MMCX Connector straight 50 Ω 1pc

Order Code:

07-6171

Brand: Telegartner MPN: 100025105 EAN-13: 4018359197582
Qty Unit Price (Ex VAT)
1+ £8.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 14/01/2026

Telegärtner's 100025105 MMCX connector is a straight coaxial connector designed for high-frequency applications with an impedance of 50 ohms. This robust and precise connector is ideal for use in communication equipment and other electronic devices needing reliable signal connectivity. It is commonly utilised in antennas and RF modules, offering consistent performance in compact designs.
Type MMCX connector
Impedance 50Ω
Connector Type Connector, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot