Christmas Opening Hours and Delivery Dates here
Telegärtner 100027667 SMB Connector plug straight 50 Ω snap-on 1pc

Image Representative of Range

Telegärtner 100027667 SMB Connector plug straight 50 Ω snap-on 1pc

Order Code:

07-6223

Brand: Telegartner MPN: 100027667 EAN-13: 2050003447713
Qty Unit Price (Ex VAT)
1+ £5.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 14/01/2026

The Telegärtner SMB connector plug, model 100027667, is a straight 50 O coaxial connector. It is commonly used in high-frequency applications, such as telecommunications and antenna connections. This connector ensures reliable signal transmission in various electronic devices.
Type SMB connector
Impedance 50Ω
Contact Termination Crimp
Cable category RG 316/U
Cable Ø 2.70mm
Case Material Brass gold plated
Connector Type Plug, straight
Contact Material Brass gold plated
Insulation Material PTFE
Max. frequency 4GHz
Seal type Snap-in
Temperature Range -55 - 155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot