Christmas Opening Hours and Delivery Dates here
Telegärtner 100027678 MCX Connector Plug Straight 50 Ω 1pc

Image Representative of Range

Telegärtner 100027678 MCX Connector Plug Straight 50 Ω 1pc

Order Code:

07-6225

Brand: Telegartner MPN: 100027678 EAN-13: 4018359202736
Qty Unit Price (Ex VAT)
1+ £4.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 14/01/2026

The Telegärtner 100027678 is a high-frequency MCX plug connector with a 50 O impedance. This coaxial connector is designed for straight alignment and is typically used in wireless communications equipment. It is ideal for applications requiring reliable and compact antenna connections.
Type MCX connector
Impedance 50Ω
Cable category RG 58
Connector Type Plug, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot