Telegärtner J01020A0113 N Straight Plug Crimp RG223/U Crimp/Crimp

Order Code:

21-0618

Brand: Telegartner MPN: J01020A0113 EAN-13: 4018359247812

Discontinued


A straight Type N free plug that is ideal for signal and data transmission applications where vibration resistance and environmental protection is required.
  • Crimp centre conductor
  • Crimp outer conductor
  • Cable group G5 (RG-223/U)
  • Threaded coupling
  • Impedance 50Ω
  • Weatherproof
  • Suitable for applications up to 11GHz
  • Excellent VSWR

Request your assembly now


Impedance 50Ω
Body Gender Male
Body Style Straight
Contact Gender Male

Reviews


Be the first to submit a review

Trustpilot