Christmas Opening Hours and Delivery Dates here

Telegärtner RJ Plugs & Sockets RJ45 connector 612966

The Telegärtner connectors are metal RJ45 plug components designed for CAT 8.1 with 8P8C configuration, providing advanced networking solutions.
Description Image Product Buy Pricing (Ex VAT) AWG max. Type AWG (min.) Connection Connector standard Connector Type Contact Material Factory colour Material Max. temperature Min. temperature Number of Pins Number of Ports Seal type Specification
Telegärtner 100023089 RJ45 Plug Connector CAT 8.1 Metal 8P8C 1pc
Telegärtner 100023089 RJ45 Plug Connector CAT 8.1 Metal 8P8C 1pc
Extended range
Order code: 07-5794
MPN: 100023089

93 available to back orderBack-order availability date - 13/01/2026
1+ £21.64
Price per unit Ex VAT
22 RJ45 connector 27 Cut & Clip RJ45 Plug Spring steel 0.8 µm, gold-plated Metal Zinc (die-cast, Ni-plated) 85°C -40°C 8P8C 1 Snap-in CAT 8.1
Telegärtner 100023090 RJ45 Plug CAT 8.1 Connector 8P8C Metal 1pc
Telegärtner 100023090 RJ45 Plug CAT 8.1 Connector 8P8C Metal 1pc
Extended range
Order code: 07-5795
MPN: 100023090

19 available to back orderBack-order availability date - 13/01/2026
1+ £21.64
Price per unit Ex VAT
24 RJ45 connector 27 Cut & Clip RJ45 Plug Spring steel 0.8 µm, gold-plated Metal Zinc (die-cast, Ni-plated) 85°C -40°C 8P8C 1 Snap-in CAT 8.1


Trustpilot