Christmas Opening Hours and Delivery Dates here

Telegärtner RJ Plugs & Sockets RJ45 connector 612973

The Telegärtner parts, referenced as 100007379, 100007381.0, and 100007387.0, collectively form a group of durable metal connectivity components designed for robust environmental protection to an IP68 standard.
Description Image Product Buy Pricing (Ex VAT) AWG (min.) AWG max. Connection Connector Type Material Type A Type B Number of Pins Type Connector standard Contact Material Factory colour Max. temperature Min. temperature Seal type Specification
Telegärtner 100007379 TOC Socket Set IP68 Straight Metal 1pc
Telegärtner 100007379 TOC Socket Set IP68 Straight Metal 1pc
Extended range
Order code: 07-5619
MPN: 100007379

Available to back orderBack order, lead time 5 weeks
1+ £55.04
Price per unit Ex VAT
27 22 Punch down Socket, straight Brass RJ45 connector RJ45 Spring steel 0.8 µm, gold-plated Metal 85°C -40°C Snap-in CAT 6A
Telegärtner 100007381 TOC flange set IP68 RJ45 Sleeve metal
Telegärtner 100007381 TOC flange set IP68 RJ45 Sleeve metal
Extended range
Order code: 07-5620
MPN: 100007381

5 available to back orderBack-order availability date - 13/01/2026
1+ £55.03
Price per unit Ex VAT
RJ45 sleeve inset Brass RJ45 socket RJ45 socket RJ45 connector RJ45 Spring steel 0.8 µm, gold-plated Metal 85°C -40°C Snap-in CAT 6A
Telegärtner 100007387 TOC plug set 8P8C straight IP68 metal 1pc
Telegärtner 100007387 TOC plug set 8P8C straight IP68 metal 1pc
Extended range
Order code: 07-5621
MPN: 100007387

14 available to back orderBack-order availability date - 13/01/2026
1+ £65.52
Price per unit Ex VAT
27 22 Cut & Clip Plug, straight Zinc (die-cast, Ni-plated) 8P8C RJ45 connector RJ45 Spring steel 0.8 µm, gold-plated Metal 85°C -40°C Snap-in CAT 6A


Trustpilot