Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Part of the OsiSense industrial series, this XCKJ limit switch is a robust device in a standardised (EN50041) format for heavy duty use. This switch series has the most robust head in its category, with positive snap contacts and a fixed plug-in body.
The switch has a compact design and give excellent performance, with cable entries that give unrestricted access to contacts, enabling quick and simple cabling. Feature 1x normally closed and 1x normally open contact, with the contacts having a positive opening snap action - allowing use in safety applications.
Suitable for use in heavy duty applications in industrial machinery, packaging, materials handling, conveying, machining, food and beverage, service sector, etc.
Contact Current | 3A |
---|---|
Contact Operation | 1NC+1NO |
Contact Voltage | 240V |
Electrical Connection | PG13.5 |
Head Type | Variable rotary lever |
Material | Metal |
Number of Poles | 2 |