Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
A limit switch from the classic XCKL range. The switch is a multipurpose, medium duty, metal body device that has a design and specification that makes it easy to install and maintain and also gives excellent performance.
The switch features a robust head and body, with the cable entry giving unrestricted access to contacts, enabling quick and simple cabling. The 1x normally open and 1x normally closed contacts have a positive opening snap action, making them suitable for use in safety applications.
Suitable for multipurpose use in medium duty applications in industrial machinery, packaging, materials handling, conveying, machining, food and beverage, service sector, etc.
Contact Current | 3A |
---|---|
Contact Operation | 1NC+1NO |
Contact Voltage | 240V |
Electrical Connection | 1/2NPT |
Head Type | Metal plunger |
Material | Metal |
Number of Poles | 2 |