Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
A limit switch from the classic XCKL range. The switch has 3x tapped cable entries and is a multipurpose, medium duty, metal body device with a design and specification that makes it easy to install and maintain and also gives excellent performance.
The switch features a robust head and body, with the cable entries giving unrestricted access to contacts, enabling quick and simple cabling. Suitable for multipurpose use in medium duty applications in industrial machinery, packaging, materials handling, conveying, machining, food and beverage, service sector, etc.
Contact Current | 3A |
---|---|
Contact Operation | 1NC+1NO |
Contact Voltage | 240V |
Electrical Connection | M20 |
Head Type | Metal roller plunger |
Material | Metal |
Number of Poles | 2 |