Telemecanique XCKM121 Horizontal Roller Lever NC+NO Snap PG11 Limit Switch

Order Code:

65-8038

Brand: Telemecanique MPN: XCKM121 EAN-13: 3389110646450

Discontinued


A limit switch from the classic XCKL range. The switch has 3x tapped cable entries and is a multipurpose, medium duty, metal body device with a design and specification that makes it easy to install and maintain and also gives excellent performance.

The switch features a robust head and body, with the cable entries giving unrestricted access to contacts, enabling quick and simple cabling. Suitable for multipurpose use in medium duty applications in industrial machinery, packaging, materials handling, conveying, machining, food and beverage, service sector, etc.


  • Horizontal roller lever actuator
  • PG11 Cable entry size
  • 1NC+1NO Configuration
  • Snap-action contacts
  • Metal head
  • Easy Installation and maintenance
  • High quality
  • High performance
Contact Current 3A
Contact Operation 1NC+1NO
Contact Voltage 240V
Electrical Connection PG11
Head Type Horizontal roller lever
Material Metal
Number of Poles 2

Reviews


Be the first to submit a review

Trustpilot