Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
A limit switch from the OsiSense XCKP series. This compact switch is intended for light to medium duty applications and features a design and specification that makes the switch easy to install and maintain, and also gives excellent performance.
The switch features a robust body and metal head, with the cable entry giving unrestricted access to contacts, enabling quick and simple cabling. The modular design benefits installation and maintenance. There is 1x normally closed and 1x normally open contact, with the contacts having a positive opening snap action - allowing use in safety applications.
Suitable for use in light to medium duty applications in industrial machinery, packaging, materials handling, conveying, machining, food and beverage, service sector, etc.
Head Type | Metal plunger |
---|---|
Material | Metal |
Number of Poles | 2 |
Contact Operation | 1NC+1NO |
Electrical Connection | PG11 |
Contact Current | 3A |
Contact Voltage | 240V |