Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
This limit switch from the XCKS range is an extremely robust device that is designed to withstand high mechanical shock and is suitable for use in all kind of environments.
The switch is double insulated and has a plastic head and body. Cable entries give unrestricted access to contacts, enabling quick and simple cabling. The modular design makes installation and maintenance easy and the build quality and feature set give excellent performance. The switch has 1x normally closed and 1x normally open contact, with the contacts having a positive opening snap action - allowing use in safety applications.
Suitable for use in heavy duty applications in industrial machinery, construction lifts, injection/moulding presses, conveying, and others.
Contact Current | 3A |
---|---|
Contact Operation | 1NC+1NO |
Contact Voltage | 240V |
Electrical Connection | M20 |
Head Type | Plastic roller lever |
Material | Plastic body and head |
Number of Poles | 2 |