This limit switch from the XCKS range is an extremely robust device that is designed to withstand high mechanical shock and is suitable for use in all kind of environments.
The switch is double insulated and has a plastic head and body. Cable entries give unrestricted access to contacts, enabling quick and simple cabling. The modular design makes installation and maintenance easy and the build quality and feature set give excellent performance. The switch has 1x normally closed and 1x normally open contact, with the contacts having a positive opening snap action - allowing use in safety applications.
Suitable for use in heavy duty applications in industrial machinery, construction lifts, injection/moulding presses, conveying, and others.
- Variable roller lever actuator
- M20 Cable entry size
- Plastic head and body
- Easy Installation and maintenance
- High quality
- High performance
| Contact Configuration |
1NC+1NO |
| Number of Positions |
2 |
| Contact Current |
3A |
| Contact Voltage |
240V |
| Electrical Connection |
M20 |
| Head Type |
Variable roller lever |
| Material |
Plastic body and head |