Telemecanique XCMD21F2L1 Metal Roller Plunger NC+NO Snap M12 Limit Switch

Order Code:

65-8084

Brand: Telemecanique MPN: XCMD21F2L1 EAN-13: 3389110220032

Discontinued


A miniature design, metal enclosure limit switch from the XCMD series. The modular design makes installation and maintenance easy and the build quality and feature set give excellent performance. The robust and miniature design makes it ideal for harsh environments where there are space constraints.


  • Metal roller plunger actuator
  • 1NC+1NO Contacts
  • Snap action
  • M12 cable entry
  • Easy Installation and maintenance
  • High quality
  • High performance
Contact Current 3AA
Contact Operation 1NC+1NO
Contact Voltage 50V
Electrical Connection M12
Head Type Metal roller plunger
Material Plastic
Number of Poles 2

Reviews


Be the first to submit a review

Trustpilot