Telemecanique XCRT115 Steel Roller Lever 2C/O Snap Screw Limit Switch

Order Code:

65-8091

Brand: Telemecanique MPN: XCRT115 EAN-13: 3389110652499

Discontinued


This special format limit switch is from the OsiSense XCRT series and is specially designed for conveyor belt shift monitoring applications. The compact metal body has screw terminals for electrical connection, making installation and maintenance quick and simple. The build quality and feature set give excellent performance.


  • Steel roller lever actuator
  • 2-Pole (DPCO)
  • Screw terminal cable entry
  • Easy Installation and maintenance
  • High quality
  • High performance
Contact Current 3A
Contact Operation DPCO
Contact Voltage 240V
Electrical Connection Screw terminal
Head Type Stel roller lever
Material Metal
Number of Poles 2

Reviews


Be the first to submit a review

Trustpilot