Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
This safety limit switch is from the Preventa XCSD series. The switch has a compact design, with metal a body that will perform well throughout its lifetime. A single cable entry gives unrestricted access to terminals, making installation and maintenance quick and simple.
The switch is designed for the protection of operators by quickly stopping heavy or light industrial machinery when the gate is opened. Ideal for use in for heavy industrial machinery in packaging, handling, robotics, machine tools, presses, automotive sector, etc.
Contact Configuration | 2NC+1NO |
---|---|
Contact Current AC Max. | 1.5A |
Contact Operation | Snap |
Contact Voltage AC Max. | 240V |
Material | Metal |