Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Telemecanique XCSDMR7902 2NC Magnetic 2M Cable Cyclindrical Safety Switch

Order Code:  

65-8173

  Copy to clipboard
Brand: Telemecanique  Copy to clipboard MPN: XCSDMR7902 Copy to clipboard EAN-13: 3389110971811
 Report an error

Discontinued

A coded cylindrical magnetic safety switch from the Telemecanique Preventa XCSDMR series.

The switch is pre-cabled with 4-way cable.


  • 2NC contact configuration
  • Rated voltage: 24V DC
  • Approach directions: 1
  • Material: plastic
  • Size: 38.5 x 30mm diameter
  • Telemecanique type XCSDMR7902
Cable Length 2m
Contacts 1 NC + 1 NO
LED indicator No
Type Magnetic

Reviews


Be the first to submit a review

Trustpilot