Telemecanique XMEP250BT71F 250 Bar 0-10V G1/4A Pressure Sensor

Order Code:

65-8677

Brand: Telemecanique MPN: XMEP250BT71F EAN-13: 3389119636469

Discontinued


A high quality 250 bar pressure transmitter from the Telemecanique XMEP series. The compact design and pressure measurement technology make this sensor ideal for use in mobile applications.

The sensor is used for the control and measurement of pressure or vacuum levels in hydraulic or pneumatic systems, and, being a wholly electronic device, the sensor is robust enough for applications involving high operating rates.

Media connection is G1/4 and electrical connection is by DT04-3P connector. The sensor has a 24V supply and a 0 to 10V output. Designed for use with air, fresh water and hydraulic oil.

Ideal for industrial applications such as material handling by suction pad, vacuum former, water pumping and treatment, irrigation, air compressors, machine tools, moulding machine, stamping machine, press, mobile cranage, HVAC, and other pneumatic or hydraulic systems.
  • Analog output
  • 316L Stainless steel construction
  • Mounted and configured quickly and easily
  • High accuracy
  • No mechanical moving parts
  • Complies with international standards
Type Pressure transmitter
Actuating Force 250bar
Connection G1/4
Operating Temperature Range -40 to +100°C

Reviews


Be the first to submit a review

Trustpilot